Hammond 1457N1602BK

Black Watertight Extruded Aluminum Enclosure 2.15X4.09X6.30 Inch Black with Flange
$ 36.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1457N1602BK.

Master Electronics

Datasheet1 page14 years ago

Electro Sonic

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.86%

Supply Chain

Introduction Date2023-12-20

Related Parts

Hammond1457N1601
ENCLOSURE, CABINET, ALUMINUM, EXTRUDED, NATURAL,6.3X4.09X2.15 IN, IP65,1457 SERIES
Hammond1457N1601E
EMI/RMI Shielded Extruded Aluminum Enclosure 6.30X4.09X2.15 Inch Clear (Anodize) No Flange
Black EMI/RFI Shielded Extruded Aluminum Enclosure 6.30X4.09X2.15 Inch Black No Flange

Descriptions

Descriptions of Hammond 1457N1602BK provided by its distributors.

Black Watertight Extruded Aluminum Enclosure 2.15X4.09X6.30 Inch Black with Flange
BOX, ALUMINIUM, IP65, EXTRUDED; Enclosure Type:Small; Material:Extruded Aluminium; External Height - Metric:160mm; Width
Enclosure, pcb Box, Aluminium, Black; Tipo De Envolvente:Pcb Box; Altura Externa - Métrico:54.6Mm; Anchura Externa - Métrico:104Mm; Profundidad Externa - Métrico:160Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Negro; Ip:Ip65 |Hammond 1457N1602BK

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM