Hammond 1457N1601EBK

Black EMI/RFI Shielded Extruded Aluminum Enclosure 6.30X4.09X2.15 Inch Black No Flange
$ 43.776
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1457N1601EBK.

Master Electronics

Datasheet1 page14 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+326%

Supply Chain

Introduction Date2005-10-05

Related Parts

Black Watertight Extruded Aluminum Enclosure 2.15X4.09X6.30 Inch Black with Flange
Hammond1457N1602E
EMI/RMI Shielded Extruded Aluminum Enclosure 6.30X4.09X2.15 Inch Clear (Anodize) with Flange
Black Emi/Rfi Shielded Extruded Aluminum Enclosure 4.73X4.09X2.15 4.73 x 4.09 x 2.15 Inch Black

Descriptions

Descriptions of Hammond 1457N1601EBK provided by its distributors.

Black EMI/RFI Shielded Extruded Aluminum Enclosure 6.30X4.09X2.15 Inch Black No Flange
ENCLOSURE, INSTRUMENT, ALUMINUM, BLACK; Enclosure Type:Instrument; Enclosure Material:Aluminium; Body Color:Black; External Height - Imperial:2.15"; External Width - Imperial:4.09"; External Depth - Imperial:6.3"; IP Rating:54
Enclosure, Instrument, Aluminium, Black; Tipo De Envolvente:Instrument; Altura Externa - Métrico:55Mm; Anchura Externa - Métrico:104Mm; Profundidad Externa - Métrico:160Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Negro |Hammond 1457N1601EBK

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1457N1601EBK.
  • 1457N1601EBK..