Hammond 1457K1202E

Extruded Aluminum Enclosure, Emi/rfi Shielded, Flanged Panels, 4.73X3.30X1.73
$ 37.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1457K1202E.

Farnell

Datasheet1 page17 years ago
Datasheet1 page18 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.19%

Supply Chain

Introduction Date2005-10-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Black Emi/Rfi Shielded Extruded Aluminum Enclosure 4.73X3.30X1.73 4.73 x 3.3 x 1.73 Inch Black
Hammond1457L1201E
ENCLOSURE, WATERTIGHT, EXTRUDED ALUMINUM, EMI/RFI, CLEAR, 4.73 X 4.09 X 1.26 IN.
Hammond1457K1201
Enclosure; Cabinet; Aluminum; Extruded; Natural; 4.73x3.3x1.73 In; IP65; 1457 Series

Descriptions

Descriptions of Hammond 1457K1202E provided by its distributors.

EXTRUDED ALUMINUM ENCLOSURE, EMI/RFI SHIELDED, FLANGED PANELS, 4.73X3.30X1.73
ENCLOSURE, EXTRUDED, RFI, FLANGED; Enclosure Material:Aluminium; Body Colour:Unfinished; External Height - Imperial:1.73"; External Height - Metric:44mm; External Width - Imperial:3.31"; External Width - Metric:84mm; External Depth - Imperial:4.72"; External Depth - Metric:120mm; IP Rating:54; SVHC:No SVHC (20-Jun-2011)
Enclosure, Emi/Rfi, Aluminium, Transparent; Tipo De Envolvente:Emi/Rfi Box; Altura Externa - Métrico:44Mm; Anchura Externa - Métrico:84Mm; Profundidad Externa - Métrico:120Mm; Envolvente, Material:Aluminio; Ip:Ip54 |Hammond 1457K1202E

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1457K1202E.
  • 1457K1202E..