Hammond 1457K1201E

Emi/Rfi Shielded Extruded Aluminum Enclosure 4.73X3.30X1.73 4.73 x 3.3 x 1.73 Inch Clear (Anodize)
$ 35.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1457K1201E.

Master Electronics

Datasheet1 page17 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+8.06%

Supply Chain

Introduction Date2005-10-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1457L1201E
ENCLOSURE, WATERTIGHT, EXTRUDED ALUMINUM, EMI/RFI, CLEAR, 4.73 X 4.09 X 1.26 IN.
Black Emi/Rfi Shielded Extruded Aluminum Enclosure 4.73X4.09X1.26 4.73 x 4.09 x 1.26 Inch Black
Hammond 1457L1202EBK Extruded Enclosure RFI Flanged 120 x 104 x 32mm Black IP54
Bud IndustriesEX-4500
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,3.82X2.995X1.418IN, EXSERIES

Descriptions

Descriptions of Hammond 1457K1201E provided by its distributors.

Emi/Rfi Shielded Extruded Aluminum Enclosure 4.73X3.30X1.73 4.73 x 3.3 x 1.73 Inch Clear (Anodize)
ENCLOSURE, MULTIPURPOSE, ALUM, BLK/CLEAR; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 44mm; External Width - Metric: 84mm; External Depth - Metric: 120mm; IP Rating: IP54; Body Colo
Enclosure, Instrument, Aluminium, Clear; Tipo De Envolvente:Instrument; Altura Externa - Métrico:44Mm; Anchura Externa - Métrico:84Mm; Profundidad Externa - Métrico:120Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Natural |Hammond 1457K1201E

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1457K1201E.