Hammond 1455T1601RD

Aluminum enclosure, (L x W x H) 160 x 165 x 51 mm, red, IP54, 1455T1601RD
$ 29.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455T1601RD.

Electro Sonic

Datasheet1 page11 years ago

Farnell

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+158%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Aluminum enclosure, (L x W x H) 160 x 125 x 52 mm, red, IP54, 1455Q1601RD
Aluminum enclosure, (L x W x H) 220 x 165 x 52 mm, red, IP54, 1455T2201RD
Aluminum enclosure, (L x W x H) 220 x 125 x 52 mm, red, IP54, 1455Q2201RD
Bud IndustriesEXN-23361-RD
Bud Industries EXN-23361-RD Extruded Enclosure, Aluminum, Red, 1.6x5.8x6.7 in, EXN Series
Bud IndustriesEXN-23361-RDP
ALUMINUM ENCLOSURE, IP66, ANODIZED, INFRA RED, 5.77LX1.64WX6.65D, EXN SERIES
Bud IndustriesEXN-23364-RDP
ALUMINUM ENCLOSURE, IP66, ANODIZED, INFRA RED, 6.99LX2.41WX5.08D, EXN SERIES

Descriptions

Descriptions of Hammond 1455T1601RD provided by its distributors.

Aluminum enclosure, (L x W x H) 160 x 165 x 51 mm, red, IP54, 1455T1601RD
Enclosure; Aluminum; Extruded; Metal End Panels; Red; 6.30Lx6.50Wx2.03H
red extruded aluminum enclosure w/ metal end panels RED 165 X 50.5 X 160MM ALUM (6.3 x 6.5 x 2.05) Hammond PN 1455T1601RD : UPC [623980102856] Color: Red
PCB BOX ENCLOSURE, ALUM, RED; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 51.5mm; External Width - Metric: 165mm; External Depth - Metric: 160mm; IP Rating: IP54; Body Colour: Red; N
Pcb Box Enclosure, Aluminum Red; Tipo De Envolvente:Pcb Box; Altura Externa - Métrico:51.5Mm; Anchura Externa - Métrico:165Mm; Profundidad Externa - Métrico:160Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Rojo; Ip:- |Hammond 1455T1601RD

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM