Bud Industries EXN-23364-RDP

Aluminum Enclosure, IP66, Anodized, Infra Red, 6.99LX2.41WX5.08D, Exn Series
$ 33.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries EXN-23364-RDP.

Electro Sonic

Datasheet1 page10 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Bud IndustriesEXN-23363-RDP
ALUMINUM ENCLOSURE, IP66, ANODIZED, RED/INFRA RED, 6.99LX2.41WX3.5D, EXN SERIES
Bud IndustriesEXN-23366-RDP
ALUMINUM ENCLOSURE, IP66, ANODIZED, INFRA RED, 6.99LX2.41WX8.23D, EXN SERIES
Bud IndustriesEXN-23365-RDP
ALUMINUM ENCLOSURE, IP66, ANODIZED, INFRA RED, 6.99LX2.41WX6.65D, EXN SERIES
Aluminum enclosure, (L x W x H) 160 x 125 x 52 mm, red, IP54, 1455Q1601RD
Aluminum enclosure, (L x W x H) 160 x 165 x 51 mm, red, IP54, 1455T1601RD
Aluminum enclosure, (L x W x H) 220 x 125 x 52 mm, red, IP54, 1455Q2201RD

Descriptions

Descriptions of Bud Industries EXN-23364-RDP provided by its distributors.

ALUMINUM ENCLOSURE, IP66, ANODIZED, INFRA RED, 6.99LX2.41WX5.08D, EXN SERIES
Extruded Aluminum Enclosure Red with Plastic Cover EXN-23364-RDP, Extruded Aluminum Enclosure Red with Plastic Cover (2.4 X 7 X 5.1 In)
ELECTRONIC ENCLOSURE, ALUM/PC, RED; Enclosure Type:Small; Enclosure Material:Extruded Aluminum, Polycarbonate; External Height - Metric:61.1mm; External Width - Metric:129mm; External Depth - Metric:177.7mm; IP Rating:IP66 RoHS Compliant: Yes

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXN23364RDP