Hammond 1455T1601BU

Enclosure, Cabinet, Desktop, Aluminum, Diecast, Blue, 6.299X6.496X2.028 in, 1455SERIES
$ 29.034
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455T1601BU.

TME

Datasheet1 page18 years ago

Newark

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, DIECAST, BLUE,6.299X4.055X2.087 IN,1455SERIES
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, DIECAST, BLUE,8.661X6.496X2.028 IN,1455SERIES
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, DIECAST, BLUE,8.661X4.921X2.028 IN,1455SERIES
Bud IndustriesEXN-23357-BLP
ALUMINUM ENCLOSURE, IP66, ANODIZED, INFRA BLUE, 4.53LX2.03WX4.69D, EXN SERIES
Bud IndustriesEXN-23357-BL
Bud Industries EXN-23357-BL Extruded Enclosure, Aluminum, Blue, 2x4.5x4.7 in, EXN Series
Bud IndustriesEXN-23358-BL
Bud Industries EXN-23358-BL Extruded Enclosure, Aluminum, Blue, 2x4.5x6.7 in, EXN Series

Descriptions

Descriptions of Hammond 1455T1601BU provided by its distributors.

ENCLOSURE, CABINET, DESKTOP, ALUMINUM, DIECAST, BLUE,6.299X6.496X2.028 IN,1455SERIES
Aluminum enclosure, (L x W x H) 160 x 165 x 52 mm, blue, IP54, 1455T1601BU
Hammond 1455T1601BU Extruded Aluminium Enclosure 163 x 160 x 51.5mm Blue
blue extruded aluminum enclosure w/ metal end panels BLUE 165 X 50.5 X 160MM ALUM (6.3 x 6.5 x 2.05) Hammond PN 1455T1601BU : UPC [623980102214] Color: Blue
ENCLOSURE, ALU, BLUE, 160X165X51.5MM; Enclosure Type: Small; Enclosure Material: Extruded Aluminium; External Height - Metric: 51.5mm; External Width - Metric: 165mm; External Depth - Metric: 160mm; IP Rating: IP54; Body Colou
Enclosure, Handheld, Aluminium, Blue; Tipo De Envolvente:Handheld; Altura Externa - Métrico:51.5Mm; Anchura Externa - Métrico:165Mm; Profundidad Externa - Métrico:160Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Azul |Hammond 1455T1601BU

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM