Hammond 1455RPLBK-10

HAMMOND 1455RPLBK-10 Enclosure Accessory, Black, Pack 10, Bezel, Extruded Aluminium Box Enclosures
$ 15.458
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455RPLBK-10.

Newark

Datasheet1 page12 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

ENCLOSURE, 1455 BEZELS, BLACK; Accessory Type:Bezel; For Use With:1455; SVHC:No SVHC (18-Jun-2012)
ENCLOSURE, 1455 BEZEL, BLACK; Accessory Type:Bezel; For Use With:1455; SVHC:No SVHC (18-Jun-2012)
Bud IndustriesPB-1581
Enclosure; Potting Box; Desktop; ABS; UL94V0; Black; 3x2.09x1.25 In; Style A
Hammond 1455CPLBK-10 Black End Panel for 1455C802 Enclosure Pack of 10
Bud IndustriesHH-3494
ENCLOSURE, ABS, POCKETSIZED, MOLDED-IN RING, KEYRING,4BUTTON,2.23X1.29X.45,GRABBER
Bud IndustriesPB-1581-TF
Bud Industries PB-1581-TF Potting Box Style B, Flanges, Plastic, 2.1x1.3x0.4 in

Descriptions

Descriptions of Hammond 1455RPLBK-10 provided by its distributors.

HAMMOND 1455RPLBK-10 Enclosure Accessory, Black, Pack 10, Bezel, Extruded Aluminium Box Enclosures
black plastic solid bezel for 1455R enclosures- 10/pack 1455R CLOSED BEZEL PKG 10 Hammond PN 1455RPLBK-10 : UPC [623980569581] Color: Black
BEZEL, ENCLOSURE, ABS, BLACK; Protective Boot Type:Bezel; Protective Boot Material:ABS; For Use With:Hammond 1455R Series Extruded Aluminum Enclosures; External Height - Metric:11.5mm; External Width - Metric:34.63mm RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1455RPLBK10