Hammond 1455RBBK-10

ENCLOSURE, 1455 BEZELS, BLACK; Accessory Type: Bezel; For Use With: 1455; SVHC: No SVHC (18-Jun-2012)
$ 14.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1455RBBK-10.

Farnell

Datasheet1 page15 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.84%

Supply Chain

Introduction Date2024-01-19
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

HAMMOND 1455RPLBK-10 Enclosure Accessory, Black, Pack 10, Bezel, Extruded Aluminium Box Enclosures
ENCLOSURE, 1455 BEZEL, BLACK; Accessory Type:Bezel; For Use With:1455; SVHC:No SVHC (18-Jun-2012)
Bud IndustriesPB-1581
Enclosure; Potting Box; Desktop; ABS; UL94V0; Black; 3x2.09x1.25 In; Style A
Hammond 1455CPLBK-10 Black End Panel for 1455C802 Enclosure Pack of 10
Bud IndustriesHH-3494
ENCLOSURE, ABS, POCKETSIZED, MOLDED-IN RING, KEYRING,4BUTTON,2.23X1.29X.45,GRABBER
Bud IndustriesPB-1581-TF
Bud Industries PB-1581-TF Potting Box Style B, Flanges, Plastic, 2.1x1.3x0.4 in

Descriptions

Descriptions of Hammond 1455RBBK-10 provided by its distributors.

ENCLOSURE, 1455 BEZELS, BLACK; Accessory Type:Bezel; For Use With:1455; SVHC:No SVHC (18-Jun-2012)
black plastic open bezels for 1455R enclosures- 10/pack 1455R OPEN BEZELS, PK OF 10 Hammond PN 1455RBBK-10 : UPC [623980000848] Color: Black
OPEN BEZEL, ENCLOSURE, PC, BLACK; Protective Boot Type:Open Bezel; Protective Boot Material:Polycarbonate; For Use With:Hammond 1455R Series Extruded Aluminum Enclosures; External Height - Metric:-; External Width - Metric:- RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1455RBBK-10..
  • 1455RBBK10