Hammond 1436D

NEMA 12 Lift Off Screw Cover Enclosure 10.2 x 3.2 x 2.7 Steel/Gray
$ 92.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1436D.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Hammond1435D
Pushbutton Enclosure 4 Pushbutton x 30.5mm Steel/Gray 10.25 x 3.25 x 2.75 Inch
Hammond1435B
Pushbutton Enclosure 2 Pushbutton x 30.5mm Steel/Gray 5.75 x 3.25 x 2.75 Inch
Hammond1435A
Pushbutton Enclosure 1 Pushbutton x 30.5mm Steel/Gray 3.5 x 3.25 x 2.75 Inch
Bud IndustriesSPB-3901
Pushbutton Enclosure 3.50 in. H x 3.25 in. W x 2.75 in. D Steel Gray NEMA 4 Standard 30.5mm
Bud IndustriesCU-476-G
ENCLOSURE, DESKTOP, ALUMINUM, DIE CAST, GRAY,6X3.25X2 IN, ECONOBOX SERIES
Bud IndustriesSPB-3921
Pushbutton Enclosure 3.50 in. H x 3.25 in. W x 2.75 in. D Steel Gray NEMA 4 Standard 30.5mm

Descriptions

Descriptions of Hammond 1436D provided by its distributors.

NEMA 12 Lift Off Screw Cover Enclosure 10.2 x 3.2 x 2.7 Steel/Gray
Enclosure Junction Box; Steel; HxWxD: 10.25 x 3.25 x 2.75 in.
Screws Electrical Enclosures, 10-1/4 in H, 2-3/4 in D, 3-1/4 in W
NEMA 12 Enclosures ECL N12 1 DR C/W WN
BOX STEEL GRY 10.250"L X 3.250"W
BOX STEEL GRAY 10.25"L X 3.25"W
ENCLOSURE, JUNCTION BOX, STEEL, GRAY; Enclosure Type:Junction Box; Enclosure Material:Steel; External Height - Metric:260mm; External Width - Metric:83mm; External Depth - Metric:70mm; IP Rating:IP54; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM