Hammond 1435MC

Pushbutton Enclosure 3 Pushbutton x 22.5mm Steel/Gray 8 x 3.3 x 2.8 Inch
$ 88.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1435MC.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+287%

Supply Chain

Introduction Date2025-02-28
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Hammond1435C
Pushbutton Enclosure 3 Pushbutton x 30.5mm Steel/Gray 8 x 3.25 x 2.75 Inch
Hammond1436C
NEMA 12 Lift Off Screw Cover Enclosure 8.0 x 3.2 x 2.7 Steel/Gray
Hammond1414PHG
ENCLOSURE, FLANGED, PANEL, STEEL, 8X6X3.5 IN, NEMA13, HINGED, 1414 PH SERIES
Bud IndustriesCU-2109-B
Plasticase Style E Plastic Case PC-11469, Plasticase Style E Plastic Case (1.6 X 7.9 X 11 In)
Bud IndustriesSN-3701
ENCLOSURE, EXTERNAL MOUNTING BRACKET, STEEL, GRAY, 8 X 6 X 3.5, NEMA 13, HINGED
Bud IndustriesCU-2110-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 10X6X3.5 IN, MINIBOX

Descriptions

Descriptions of Hammond 1435MC provided by its distributors.

Pushbutton Enclosure 3 Pushbutton x 22.5mm Steel/Gray 8 x 3.3 x 2.8 Inch
ENCLOSURE, PUSHBUTTON, 3 HOLE, 22.5MM, STEEL, NEMA13, IP54, GRAY, 1435 SERIES
ENCLOSURE, PUSH BUTTON, STEEL, GRAY; Enclosure Type:Push Button; Enclosure Material:Steel; External Height - Metric:203mm; External Width - Metric:83mm; External Depth - Metric:70mm; IP Rating:IP54; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM