Hammond 1427WBC

Handle, Anodized Aluminum (bar), Bar Handle, 6 in., 1.64 in., 0.52 in., M4-10
$ 11.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1427WBC.

Burklin Elektronik

Datasheet1 page4 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Hammond1427WGC
Handle Extruded Aluminum 6" Hole Centers Clear Handle And Gray Posts.
Hammond1427SBC
Racks & Rack Cabinet Accessories STYLED HNDL-BLK/CLR MNTG HOLE CTRS 4"
Hammond1427SGC
Handle Extruded Aluminum 4" Hole Centers Clear Handle And Gray Posts.
Altech5308 507
Altech Standard PG 7 Black Polyamide Straight Through Cable Gland (0.591 x 0.591 x 1.26)
Bud IndustriesHH-3451-TL
ENCLOSURE, ACCESSORY, LENS, TRANSPARENT RED, FITS GRABBERS STYLE C
Bud IndustriesPBC-1561-C
ENCLOSURE, ABS PLASTIC, UL94-HB, POTTING BOX, COVER, BLACK,3.3LX1.97WX.52D

Descriptions

Descriptions of Hammond 1427WBC provided by its distributors.

HANDLE, ANODIZED ALUMINUM (BAR), BAR HANDLE, 6 IN., 1.64 IN., 0.52 IN., M4-10
handle - extruded aluminum. 6" hole centers. Clear handle & black posts. 6" BLK POST/CLR EXTRUS HANDLE (6.76 x 0.55 x 1.64) Hammond PN 1427WBC : UPC [623980512457]
HANDLE; Fixing Centres: 6"; Handle Material: Aluminium; Thread Size - Metric: -; Thread Size - Imperial: -; Product Range: -; SVHC: No SVHC (15-Jan-2019)
HANDLE; External Width - Imperial:0.52"; External Width - Metric:13.2mm; Handle Material:Aluminium; Handle Type:Equipment; SVHC:No SVHC (20-Jun-2011); External Width:13.2mm; Height:41.7mm
Equipment Handle; Fixing Centers:6.00"; Mango, Material:Aluminio; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:-; Altura:1.64"; Anchura:0.52"; Color:Black End Post; Longitud:6.75"; Material:Extruded Aluminum |Hammond 1427WBC

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1427WBC..