Hammond 1427SGC

Handle Extruded Aluminum 4" Hole Centers Clear Handle And Gray Posts.
$ 10.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1427SGC.

element14 APAC

Datasheet1 page17 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2009-10-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Hammond1427SBC
Handle Extruded Aluminum 4" Hole Centers Clear Handle & Black Posts.
Hammond1427NBC
Handle - Extruded Aluminum. 3.5" Hole Centers. Clear Handle And Black Posts.
Hammond1427NGC
Handle- Extruded Aluminum 3.5" Hole Centers Clear Handle And Gray Posts.
Altech5308 707
Grey Polyamide Straight 2.5 - 6.5 mm Clamp Range PG7 Outer Thread Cable Gland
Bud IndustriesHH-3451-TL
ENCLOSURE, ACCESSORY, LENS, TRANSPARENT RED, FITS GRABBERS STYLE C

Descriptions

Descriptions of Hammond 1427SGC provided by its distributors.

Handle Extruded Aluminum 4" Hole Centers Clear Handle And Gray Posts.
HANDLE; Fixing Centres: 4"; Handle Material: Aluminium; Thread Size - Metric: -; Thread Size - Imperial: -; Product Range: -; SVHC: No SVHC (15-Jan-2019)
HANDLE; External Width - Imperial:0.52"; External Width - Metric:13.2mm; Handle Material:Aluminium; Handle Type:Equipment; SVHC:No SVHC (20-Jun-2011); External Width:13.2mm; Height:41.7mm

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1427SGC..