Hammond 1427P1BK-1

Steel Chassis Handle, Black, 77 mm Product Length, 6mm Product Depth, 24mm Product Height
$ 4.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1427P1BK-1.

RS (Formerly Allied Electronics)

Datasheet1 page14 years ago

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-47.98%

Supply Chain

Introduction Date2012-09-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Hammond1427E1BK-1
Steel Chassis Handle, Black, 56mm Product Length, 25mm Product Height, 5mm Product Depth
Hammond1427N1BK
3.5" STEEL HANDLE KIT, BLACK (1.2 x 3.88 x 0.38) Hammond PN 1427N1BK : UPC [623980483184]
Hammond1427G2BK
3.0" STEEL HANDLE KIT, BLACK (1 x 3.13 x 0.19) Hammond PN 1427G2BK : UPC [623980483245]
Bud IndustriesCM-1223
Enclosure Cable Bracket 1.25 x 3.75 in. Steel 14 Gauge Black
Bud IndustriesCM-1220
CABLE RING, STEEL, PANEL MOUNTING, 3.5 IN., 1.25 IN., 0.437 IN., SMOOTH BLACK
Keystone724
Bumpers and Leveling Elements Bumper Gray Thermoplastic Rubber Recessed 3.94mm 17.45mm

Descriptions

Descriptions of Hammond 1427P1BK-1 provided by its distributors.

Steel Chassis Handle, Black,77 mm Product Length, 6mm Product Depth, 24mm Product Height
CHASSIS HANDLE, STEEL, BLACK; Fixing Centres: 71.12mm; Handle Material: Steel; Thread Size - Metric: -; Thread Size - Imperial: 6-32; Product Range: Chassis Handles 1427 Series; SVHC: No SVHC (15-Jan-2019)
Round Metal Handle, 3U, Black; Fixing Centers:71.12Mm; Mango, Material:Acero; Tamaño De Rosca - Métrica:-; Tamaño De Rosca - Imperial:6-32 |Hammond 1427P1BK-1

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1427P1BK1