Hammond 1421T7

Hammond PKG OF 24 SCREW-ON RUBBER FEET Part Number 1421T7 [UPC 62398078330 ]
$ 20.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1421T7.

element14 APAC

Datasheet2 pages21 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-5.29%

Supply Chain

Country of OriginUSA
Introduction Date2004-08-18
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Keystone720
Bumpers and Leveling Elements Bumper Black Rubber Recessed 3.2mm 12.7mm
Keystone724
Bumpers and Leveling Elements Bumper Gray Thermoplastic Rubber Recessed 3.94mm 17.45mm
Keystone729
Bumpers and Leveling Elements Bumper Black Thermoplastic Recessed 4.4mm 23.8mm

Descriptions

Descriptions of Hammond 1421T7 provided by its distributors.

Hammond PKG OF 24 SCREW-ON RUBBER FEET Part Number 1421T7 [UPC 62398078330 ]
FEET, SCREW ON, PK24; Bumper / Feet Mounting: Screw; Bumper / Feet Material: Rubber; Height: 12.7mm; Bumper / Feet Style: Round; Bumper / Feet Color: Black; Product Range: 1421 Series; SVHC: No SVHC (15-Jan-2019); External Diam
Feet, Rubber, 19 X 12.7Mm, Round, Black; Tipo De Amortiguador/Pie:Roldana; Montaje Del Amortiguador/Pie:Tornillo; Material Del Amortiguador/Pie:Caucho; Color Del Amortiguador/Pie:Negro; Altura:12.7Mm; Anchura Externa:19Mm |Hammond 1421T7

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1421T7.