Hammond 1421T2GY

HAMMOND 1421T2GY Bumper / Feet, Stick On, Pack 24, Round, 3.5 mm, Press Fit, 1421 Series
$ 5.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1421T2GY.

RS (Formerly Allied Electronics)

Datasheet2 pages21 years ago

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+36.56%

Supply Chain

Country of OriginUSA
Introduction Date2019-07-31
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Bud IndustriesNBX-10979-PL
Internal Panel 2.28 in. H x 4.41 in. W Panel ABS Plastic NB Enclosure
Bud IndustriesNBX-10975-PL
ENCLOSURE;ACCESSORY;PLASTIC PANEL FOR BUD NB SERIES;2.56X3.56
Hammond1591FLGY
1591L/M FLANGE GREY Hammond PN 1591FLGY : UPC [623980012353] Color: Light Gray
Hammond1591FCGY
1591C FLANGE GREY Hammond PN 1591FCGY : UPC [623980012209] Color: Light Gray
Hammond1591FTGY
FLANGE ABS 5.8X3.0X0.1 GREY | Hammond Manufacturing 1591FTGY

Descriptions

Descriptions of Hammond 1421T2GY provided by its distributors.

HAMMOND 1421T2GY Bumper / Feet, Stick On, Pack 24, Round, 3.5 mm, Press Fit, 1421 Series
Hammond PKG OF 24 GREY RUBBER FEET Part Number 1421T2GY [UPC 62398056694 ]
Electronic Rack Accessories .5x.14 Rubber Foot 24PK ROUND FLAT GRAY
HARDWARE - (24) GREY SELF-ADHESIVE, FLAT ROUND (.5"X.14") RUBBER FEET
Hammond Manufacturing Pkg Of 24 Grey Rubber Feet
Rubber Feet 0.50 in. x 0.14 in.
Package of 24 Gray Rubber Feet
FEET RUBBER .5" X .14" GRY 1=24
RUBBER FEET GRY (PK OF 24 PCS)
Feet, Stick On, Pk24; Bumper/Feet Mounting:Adhesive; Bumper/Feet Material:-; Height:3.5Mm; Bumper/Feet Style:Round; Bumper/Feet Color:-; Product Range:1421 Series; Svhc:No Svhc (15-Jan-2019); External Diameter:12.7Mm; Overallrohs Compliant: Yes |Hammond 1421T2GY

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM