Hammond 1418N4T10

Clamps Electrical Enclosure, 60 in H, 10 in D, 36 in W, 12, 13, 3R, 4, Steel
$ 1,699.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1418N4T10.

Master Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2023-12-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Hammond1447SL10
NEMA 12 Disconnect Enclosure with Panel 60 x 37-3/8 x 10 Steel/Gray
NEMA 4,12 Eclipse Enclosure 60 x 36 x 10 Steel/Light Gray 60 x 36 x 10 Inch
NEMA 4,12 Eclipse Enclosure 60 x 36 x 10 Steel/Gray 60 x 36 x 10 Inch

Descriptions

Descriptions of Hammond 1418N4T10 provided by its distributors.

Clamps Electrical Enclosure, 60 in H, 10 in D, 36 in W, 12, 13, 3R, 4, Steel
N4 Wallmount Encl w/panel - 60 x 36 x 10 - Steel/Gray NEMA4 PNL ENCL 60X36X10 (60 x 36 x 10) Hammond PN 1418N4T10 : UPC [623980382807]
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Steel; External Height - Metric:1.52m; External Width - Metric:914mm; External Depth - Metric:254mm; IP Rating:IP66; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM