Hammond EN4SD603610LG

NEMA 4, 12 Eclipse Enclosure 60 x 36 x 10 Steel/Light Gray 60 x 36 x 10 Inch
$ 984.42
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond EN4SD603610LG.

Master Electronics

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-64.29%

Related Parts

NEMA 4,12 Eclipse Enclosure 42 x 36 x 10 Steel/Gray 42 x 36 x 10 Inch
ENCLOSURE, WALLMOUNT, NEMA 4, QUARTER TURN, HINGE, HANDLE, STEEL, 48X36X8
NEMA 4,12 Eclipse Enclosure 16 x 16 x 10 Steel/Light Gray 16 x 16 x 10 Inch

Descriptions

Descriptions of Hammond EN4SD603610LG provided by its distributors.

NEMA 4,12 Eclipse Enclosure 60 x 36 x 10 Steel/Light Gray 60 x 36 x 10 Inch
Hammond (60.00 x 36.00 x 10.00) RAL 7035 Light Gray Type 4 Mild Steel Wallmount Enclosure with Hinge Door with Quarter Turn/Handle. Shipping Weight 150 Lbs
ENCLOSURE, WALL MOUNT, STEEL, GRAY; Enclosure Type:Wall Mount; Enclosure Material:Steel; External Height - Metric:1.52m; External Width - Metric:914mm; External Depth - Metric:254mm; IP Rating:IP66; Body Color:Gray RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM