Hammond 1411ZU

Aluminum enclosure, (L x W x H) 432 x 127 x 102 mm, natural, IP32, 1411ZU
$ 26.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1411ZU.

Farnell

Datasheet1 page12 years ago
Datasheet1 page25 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-18.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Bud IndustriesCU-3007-A
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, GRAY, 6X5X4 IN, MINIBOX
Bud IndustriesAU-1083
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, NATURAL, 4X4X2 IN, UTILITY
Bud IndustriesAU-1083-MG
Bud Industries AU-1083-MG Utility Cabinet, Gray, 4x4x2 in, AU Series
Hammond1411RU
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, NATURAL,8X6X3.5 IN
Hammond1411FBSU
Enclosure -Unpainted Aluminum Flanged Utility 8 x 4 x 3 Inch Natural Aluminum
Hammond1411PU
Aluminum enclosure, (L x W x H) 152 x 127 x 102 mm, natural, IP32, 1411PU

Descriptions

Descriptions of Hammond 1411ZU provided by its distributors.

Aluminum enclosure, (L x W x H) 432 x 127 x 102 mm, natural, IP32, 1411ZU
ENCLOSURE 1411-1412 SERIES, INTERLOCKING DESKTOP, ALUMINUM, NATURAL, 17X5X4 IN
enclosure - unpainted aluminum; utility UTILITY CASE 17.0 X 5.0 X 4.0 (17 x 5 x 4) Hammond PN 1411ZU : UPC [623980485911] Color: Natural Aluminum
ENCLOSURE, UTILITY, ALUMINIUM; Enclosure Type: Small; Enclosure Material: Aluminium; External Height - Metric: 102mm; External Width - Metric: 127mm; External Depth - Metric: 432mm; IP Rating: IP32; Body Colour: Natural; NEMA R
Enclosure, Utility, Aluminium; Tipo De Envolvente:Utility Box; Altura Externa - Métrico:102Mm; Anchura Externa - Métrico:127Mm; Profundidad Externa - Métrico:432Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Interminado; Ip:- |Hammond 1411ZU

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1411ZU.