HALO Electronics TG110-S050N2

Telecom Transformer 1: 1 1500Vrms 1.5Ohm Prim. DCR -1.1dB Surface Mount
$ 1.829
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HALO Electronics TG110-S050N2.

IHS

Datasheet1 page19 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download HALO Electronics TG110-S050N2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.829
$ 1.36
$ 1.36
Stock
71,836
188,932
188,932
Authorized Distributors
1
5
5
Inductance
-
400 nH
400 nH
Tolerance
-
-
-
Current Rating
-
-
-
Shielding
-
Shielded
Shielded
DC Resistance (DCR)
1.5 Ω
900 mΩ
900 mΩ
Q Factor
-
-
-
Test Frequency
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of HALO Electronics TG110-S050N2 provided by its distributors.

Telecom Transformer 1:1 1500Vrms 1.5Ohm Prim. DCR -1.1dB Surface Mount
1CT:1CT 10/100Base-TX Magnetic Module Transformer SMD 12.7mm*9.53mm*9.53mm
Telecom Transformer 1CT:1CT 1.5Ohm Prim. DCR 16 Terminal Gull Wing SMD
ULTRA SERIES TRANSFORMER FOR ETHERNET APPLICATION Datacom Transformer, ETHERNET Application(s), 1CT:1CT; 1CT:1CT

Manufacturer Aliases

HALO Electronics has several brands around the world that distributors may use as alternate names. HALO Electronics may also be known as the following names:

  • HALO ELECTRONICS INC
  • HALO ELECT
  • Halo Microelectronics
  • HALO ELECTRONIC
  • Halo

Part Number Aliases

This part may be known by these alternate part numbers:

  • TG-110-S050N2
  • TG110S050N2