GSI Technology GS882Z36CGD-200I

Zbt SRAM, 256KX36, 6.5NS, Cmos, PBGA165, 13 X 15 Mm, 1 Mm Pitch, Rohs Compliant, FPBGA-165
$ 11.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GSI Technology GS882Z36CGD-200I.

IHS

Datasheet34 pages26 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 11.12
$ 8.354
Stock
35,715
3,565
Authorized Distributors
2
1
Case/Package
FBGA
FBGA
Number of Pins
-
-
Memory Type
-
-
Density
9 Mb
9 Mb
Address Bus Width
18 b
18 b
Access Time
6.5 ns
6.5 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.B.2.B
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2008-09-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SRAM Chip Sync Quad 3.3V 9M-Bit 256K x 36 3.1ns 165-Pin BGA
Cache SRAM, 256KX36, 3ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165
CY7C1354CV25 9 Mb (256 K x 36) 166 MHz 2.5 V Pipelined SRAM - FBGA-165
CY7C1360C Series 9 Mb (256 K x 36) 3.3 V 3.5 ns Static RAM - FPBGA-165
Alliance MemoryAS6C8016A-55BIN
Power CMOS SRAM 8MB 48ball TFBGA (8x10mm) (two chip select pins:B5 and A6) 3V 512k x 16

Descriptions

Descriptions of GSI Technology GS882Z36CGD-200I provided by its distributors.

ZBT SRAM, 256KX36, 6.5ns, CMOS, PBGA165, 13 X 15 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165
SRAM Chip Sync Quad 2.5V/3.3V 9M-Bit 256K x 36 6.5ns/3ns 165-Pin FBGA Tray

Manufacturer Aliases

GSI Technology has several brands around the world that distributors may use as alternate names. GSI Technology may also be known as the following names:

  • GSI
  • GSI TECH
  • GSI Technology Inc
  • GSI TECHNOLO
  • VISHAY-GSI
  • GSI TECHNO
  • GSI Technologies
  • GSI GROUP INC
  • GSI / SEMICON
  • GSTEK
  • GSI/VISHPE
  • GSI(RoHS)
  • Ringside
  • VIS/GSI
  • GSI TECHNOLGY
  • GSI Technology (BVI) INC
  • GSIT
  • GSI SEMI
  • GSI TECHNOLOGY;GSI
  • GIG
  • GSI/VISH
  • GSI / STC
  • GSI Technologie
  • GSI TECHNOLOGY; GSI TECHNOLOGY; GSI TECHNOLOGY
  • General Semiconductor (GSI)

Part Number Aliases

This part may be known by these alternate part numbers:

  • GS882Z36CGD200I