GSI Technology GS8662Q18BGD-300T

Qdr SRAM, 4MX18, 0.45NS, Cmos, PBGA165, 15 X 13 Mm, 1 Mm Pitch, Rohs Compliant, FPBGA-165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for GSI Technology GS8662Q18BGD-300T.

IHS

Datasheet34 pages15 years ago

Alternate Parts

Price @ 1000
$ 120.43
$ 120.43
Stock
28,319
125,873
125,873
Authorized Distributors
1
5
5
Case/Package
FBGA
FBGA
FBGA
Number of Pins
-
165
165
Memory Type
-
QDR, RAM, SRAM
QDR, RAM, SRAM
Density
72 Mb
72 Mb
72 Mb
Address Bus Width
21 b
21 b
21 b
Access Time
450 ps
450 ps
450 ps
Frequency
-
300 MHz
300 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2010-05-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of GSI Technology GS8662Q18BGD-300T provided by its distributors.

QDR SRAM, 4MX18, 0.45ns, CMOS, PBGA165, 15 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, FPBGA-165
SRAM Chip Sync Dual 1.8V 72M-Bit 4M x 18 0.45ns 165-Pin FBGA T/R

Manufacturer Aliases

GSI Technology has several brands around the world that distributors may use as alternate names. GSI Technology may also be known as the following names:

  • GSI
  • GSI TECH
  • GSI Technology Inc
  • GSI TECHNOLO
  • VISHAY-GSI
  • GSI TECHNO
  • GSI Technologies
  • GSI GROUP INC
  • GSI / SEMICON
  • GSTEK
  • GSI/VISHPE
  • GSI(RoHS)
  • Ringside
  • VIS/GSI
  • GSI TECHNOLGY
  • GSI Technology (BVI) INC
  • GSIT
  • GSI SEMI
  • GSI TECHNOLOGY;GSI
  • GIG
  • GSI/VISH
  • GSI / STC
  • GSI Technologie
  • GSI TECHNOLOGY; GSI TECHNOLOGY; GSI TECHNOLOGY
  • General Semiconductor (GSI)