Grayhill 95CW06E3GWRT

Switch Tactile N.O. Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 95CW06E3GWRT.

IHS

Datasheet2 pages11 years ago

Sager Electronics

_legacy Avnet

Future Electronics

Alternate Parts

Price @ 1000
$ 1.27
$ 1.31
Stock
7,740
6,924
Authorized Distributors
6
6
Operating Force
2.55 N
2.55 N
Termination
Gull Wing
Gull Wing
Current Rating
-
-
Voltage Rating (DC)
12 V
12 V
Switch Travel
450 µm
450 µm
Illumination Type
Non-Illuminated
Non-Illuminated
Mechanical Life
500 kcycles
500 kcycles

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2007-05-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 50VDC 2.94N SMD
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R
SWITCH TACTILE SPST-NO 0.05A 12V
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD
E-SwitchTL3300CF260Q
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD

Descriptions

Descriptions of Grayhill 95CW06E3GWRT provided by its distributors.

Switch Tactile N.O. Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R
Pushbutton Switch, straight, spst, on-Off, surface Mount Terminal |Grayhill 95CW06E3GWRT
SWITCH TACTILE SPST-NO 0.05A 12V
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.55N, Solder Terminal, Surface Mount-straight
Tactile Switches Tact Switch Washable .205in height

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON