Grayhill 95C06F3GWRT

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
$ 0.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 95C06F3GWRT.

IHS

Datasheet1 page15 years ago

Sager Electronics

Future Electronics

Jameco

Inventory History

3 month trend:
+54.69%

Alternate Parts

Price @ 1000
$ 0.594
$ 0.482
Stock
33,507
22,848
Authorized Distributors
6
6
Operating Force
1.57 N
1.57 N
Termination
Gull Wing
Gull Wing
Current Rating
-
-
Voltage Rating (DC)
12 V
12 V
Switch Travel
250 µm
250 µm
Illumination Type
Non-Illuminated
Non-Illuminated
Mechanical Life
1 Mcycles
1 Mcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsPTS530GM055SMTRLFS
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 12VDC 1000000Cycle 1.57N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
SWITCH TACTILE SPST-NO 0.05A 12V
C&K ComponentsPTS525SM08SMTRLFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 100000Cycle 1.57N SMD T/R
E-SwitchTL3315NF160Q
Switch Tactile N.O. SPST Flush Round Button Gull Wing 0.05A 15VDC 1.57N SMD

Descriptions

Descriptions of Grayhill 95C06F3GWRT provided by its distributors.

Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
95C Series SPST-NO Off-Mom 1.6 N Surface Mount Non-Washable Tactile Switch
SWITCH TACTILE SPST-NO 0.05A 12V
12V(DC) - SPST-NO 1.6N 1000000Cycles 50mA 250¦Ìm 7.29mm 6.2mm*6.2mm*7.2898mm
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.57N, Solder Terminal, Surface Mount-straight
Tactile Switches Tact Switch .287in Height gull-wing

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON