Grayhill 95C04A3GWT

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.57N SMD Tube
$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 95C04A3GWT.

JRH Electronics

Datasheet1 page11 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.469
$ 0.412
Stock
1,909
121,736
Authorized Distributors
6
6
Operating Force
1.57 N
1.57 N
Termination
Gull Wing
Gull Wing
Current Rating
-
-
Voltage Rating (DC)
12 V
12 V
Switch Travel
250 µm
250 µm
Illumination Type
Non-Illuminated
Non-Illuminated
Mechanical Life
50 kcycles
50 kcycles

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2007-08-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 50000Cycles 1.27N SMD T/R
C&K ComponentsRS187R05A2DSMTRT
12V(DC) Off-Mom SPST-NO 1.6N 50000Cycles 50mA 250¦Ìm 1.6mm SMD,5.2X5.2MM , 5.2mm*5.2mm*1.6mm
PanasonicEVQ-PNF04M
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 1.6N SMD Embossed Tape
PanasonicEVQ-PNF05M
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 1.6N SMD Embossed Tape
Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 1.77N SMD T/R
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.77N SMD T/R

Descriptions

Descriptions of Grayhill 95C04A3GWT provided by its distributors.

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.57N SMD Tube
95C Series SPST 0.05 A Off-Mom Gull Wing SMT Tactile Switch
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.57N, Solder Terminal, Surface Mount-straight
SWITCH TACTILE SPST-NO 0.05A 12V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON