Grayhill 86BB2-001

Grayhill 86BB2-001 Switch Keypad 4X4 10MA 24V Polycarbonate
$ 46.093
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 86BB2-001.

Master Electronics

Datasheet4 pages15 years ago

Farnell

Newark

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+34.86%

CAD Models

Download Grayhill 86BB2-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date1999-01-01

Related Parts

Grayhill86AB2-102
Keypad,3x4,500 Inch Centers,Flange Mounted,Numeric Legend
Grayhill87HC3-201
Keyboard Switch, 6 Switches, SPST, Momentary, 0.01A, 24VDC, Solder Terminal, Through Hole-straight
Grayhill83AB1-102
Pad Switch, spst, number Of Positions:12,pc Tail Terminal |Grayhill 83AB1-102

Descriptions

Descriptions of Grayhill 86BB2-001 provided by its distributors.

GRAYHILL 86BB2-001 SWITCH KEYPAD 4X4 10mA 24V POLYCARBONATE
SWITCH KEYPAD 4X4 10mA 24V POLYCARBONATE; Product Range:86 Series; Contact Current Max:10mA; Contact Voltage DC Nom:24V; Keypad Array:4 x 4; Keypad Output:Matrix; No. of Keys:16; Housing Material:PC (Polycarbonate) 14M68
Switch Keypad 4X4 10Ma 24V Polycarbonate; Teclado:4 X 4; Contacto, Tensión Dc Nom:24V; Contacto, Intensidad Max:10Ma; Salida Del Teclado:Matrix; Anchura De Encastre Del Panel:68.58Mm; Altura De Encastre Del Panel:63Mm |Grayhill 86BB2-001

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 86BB2-001.