Grayhill 87FC3-201

4Keypads and Keyboards Terminal Pins 10mA 24VDC 2.94N / SWITCH KEYPAD 4 KEY 0.01A 24V
$ 12.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 87FC3-201.

IHS

Datasheet5 pages11 years ago

Electro Sonic

Farnell

Sager Electronics

element14

Inventory History

3 month trend:
+15.60%

CAD Models

Download Grayhill 87FC3-201 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2000-07-17
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Grayhill 87FC3-201 provided by its distributors.

4Keypads and Keyboards Terminal Pins 10mA 24VDC 2.94N / SWITCH KEYPAD 4 KEY 0.01A 24V
Keyboard Switch, 4 Switches, SPST, Momentary, 0.01A, 24VDC, Solder Terminal, Through Hole-straight
GRAYHILL 87FC3-201 SWITCH, KEYPAD, 1X4, 10mA, 24V, ABS
KEYSWITCH 4 POS 1/2 INCH BUTTON CENTERS INSERTABLE LEGEND STYLE MODULES
Keypad, 87, 1 x 4, Matrix, PC (Polycarbonate), 10 mA, 24 V
87 Series Low Profile Four Button Individual Keyswitch
3000000Cycles 24V 50.55mm*12.45mm*9.27mm
KEYSET,4BTN ROHS COMPLIANT: YES
SWITCH, SPNO MODULE, 4WAY; Product Range: 87 Series; Keypad Array: 1 x 4; Keypad Output: Matrix; Housing Material: PC (Polycarbonate); Contact Current Max: 10mA; Contact Voltage DC Nom: 24V; No. of Keys: 4; Panel Cutout Width: 5

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 87FC3-201.
  • 87FC3-201..