Grayhill 84BLN-AB2-112AN

Keypad Switch, SPST, 0.1A, 24VDC, Solder Terminal, Through Hole-straight
$ 249.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 84BLN-AB2-112AN.

IHS

Datasheet2 pages18 years ago

Sager Electronics

Future Electronics

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-08-04
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Input Devices Keyboard,Metal,3X4,Pin,Domes Keypad, 3X4, Matrix, Numeric Legend, Pin, Dome
Grayhill88BB2-082
16Keypads and Keyboards Terminal Pins 3000000Cycles 10mA 24VDC 3.43N
Keypad 4X4 Matrix Numeric Legend Pin Dome Rohs Compliant: Yes |Grayhill 84R-BB2-014-PD
Switch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads
LED Panel Mount Indicator Uni-Color Green 2-Pin
IDEC Corporation APW299D-G-24V Indicator Pilot Light Green LED 22 mm 24 VAC/DC Screw Terminal

Descriptions

Descriptions of Grayhill 84BLN-AB2-112AN provided by its distributors.

Keypad Switch, SPST, 0.1A, 24VDC, Solder Terminal, Through Hole-straight
Keyboard 12 Button Terminal Pins 10mA 24VDC 5.56N
KEYPAD, BACKLIT SILICONE RUBBER, 3X4, LOW PROFILE
Input Devices KEYBOARD,3X4,RED
Switch, Keypad, 3X4, 10Ma, 24V, Rubber; Product Range:84Bl Series; Contact Current Max:10Ma; Contact Voltage Dc Nom:24V; Keypad Array:3 X 4; Keypad Output:Matrix; No. Of Keys:12; Housing Material:Silicone Rubber; Colour:White Rohs Compliant: Yes |Grayhill 84BLN-AB2-112AN

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84BLN-AB2-112AN.