What’s new: Find the right parts faster with our redesigned experience

Learn more

Idec APW299D-G-24V

IDEC Corporation APW299D-G-24V Indicator Pilot Light Green LED 22 mm 24 VAC/DC Screw Terminal
$ 21.72
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec APW299D-G-24V.

Farnell

Datasheet41 pages18 years ago

Newark

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+56.46%

Related Parts

Switch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads
Switch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads
Switch Indicators 24VAC/24VDC 11mA LED Round Screw Panel Mount with Threads
OmronM22FGT1
Pilot Light, Round Flush LED;Green;1.34In.;120VAC/VDC;Panel;2.78In.;1.17In.

Descriptions

Descriptions of Idec APW299D-G-24V provided by its distributors.

IDEC Corporation APW299D-G-24V Indicator Pilot Light Green LED 22 mm 24 VAC/DC Screw Terminal
Panel Mount Indicator, Led, 22Mm, Green, 24V; Led Color:Green; Operating Voltage:24V; Mounting Hole Dia:22Mm; Forward Current If:-; Luminous Intensity:-; Ip/Nema Rating:Ip65; Product Range:-; Colour:Green; Forward Voltage:24V Rohs Compliant: Yes |Idec APW299D-G-24V
Industrial Panel Mount Indicators / Switch Indicators Pilot Light 22mm Green Dome Full Voltage 24VAC/DC LED Open Screw Terminal Terminal

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS