Grayhill 78G03ST

Switch DIP OFF ON 3PST 3 Raised Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
$ 5.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 78G03ST.

IHS

Datasheet2 pages12 years ago

Sager Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.45
$ 5.34
Stock
2,141
2,459
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Contact Material
-
-
Contact Plating
Gold
Gold
Number of Positions
3
3
Throw Configuration
3PST, SPST
3PST, SPST
Termination
PC Pins
PC Pins
Contact Current Rating
-
-
Max Voltage Rating (DC)
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Grayhill78G03T
Switch DIP OFF ON 3PST 3 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill76SB03T
Switch DIP ON OFF SPST 3 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill76SB03ST
Switch DIP ON OFF SPST 3 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSD03H0B
Switch DIP OFF ON SPST 3 Flush Slide 0.1A 25VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsRTE0312N04
Switch DIP N.O./N.C. SP3T 3 Shaft 0.1A 30VDC PC Pins 1500Cycles 2.54mm Thru-Hole Tube
ITT / CannonRTE0301N04
Switch DIP SP3T 3 Extended Shaft 0.1A 30VDC PC Pins 1500Cycle Thru-Hole Tube

Descriptions

Descriptions of Grayhill 78G03ST provided by its distributors.

Switch DIP OFF ON 3PST 3 Raised Slide 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
DIP SWITCH: RAISED TYPE, CIRCUITRY: 3PST, 3 POSITIONS, THRU-HOLE, TAPE SEALED
Slide Dip Switch, 3 Switches, SPST, Latched, 0.15A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SWITCH SLIDE DIP 3PST 0.15A 30V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON