Grayhill 78F04ST

Switch DIP OFF ON DPST 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
$ 5.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 78F04ST.

Farnell

Datasheet2 pages12 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-8.20%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.11
$ 4.254
Stock
7,288
17,229
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Contact Material
-
-
Contact Plating
Gold
Gold
Number of Positions
4
4
Throw Configuration
DPST
DPST
Termination
PC Pins
PC Pins
Contact Current Rating
-
-
Max Voltage Rating (DC)
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Grayhill78F04T
Switch DIP OFF ON DPST 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill78F04SRAT
Switch DIP OFF ON DPST 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill78J03ST
Switch DIP OFF ON SPDT 3 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Switch DIP N.O./N.C. SPDT 4 Piano 0.025A 24VDC PC Pins 3000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPDT 4 Piano 0.025A 24VDC PC Pins 3000Cycles 2.54mm Thru-Hole Tube
CTS Components206-214
Switch DIP OFF ON DPST 4 Raised Slide 0.05A 24VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Grayhill 78F04ST provided by its distributors.

Switch DIP OFF ON DPST 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
DIP SWITCH: RAISED TYPE, CIRCUITRY: DPST, 4 POSITIONS, THRU-HOLE, TAPE SEALED
78 Series Raised Slide 2PST 4 Position Through Hole DIP Switch
Slide Dip Switch, 4 Switches, DPST, Latched, 0.15A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight
SWITCH SLIDE DIP DPST 0.15A 30V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78F04ST.