Grayhill 78B04ST

Switch DIP ON OFF SPST 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 78B04ST.

JRH Electronics

Datasheet2 pages12 years ago

Upverter

element14

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-25.85%

CAD Models

Download Grayhill 78B04ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.94
$ 1.66
$ 1.66
Stock
63,971
124,674
124,674
Authorized Distributors
6
6
6
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Contact Material
Brass, Gold
Brass
Brass
Contact Plating
Gold
Gold
Gold
Number of Positions
4
4
4
Throw Configuration
SPST
SPST
SPST
Termination
Solder
Solder
Solder
Contact Current Rating
150 mA
150 mA
150 mA
Max Voltage Rating (DC)
30 V
30 V
30 V
Mechanical Life
2 kcycles
2 kcycles
2 kcycles

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Grayhill76SB04ST
Switch DIP ON OFF SPST 4 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill78B04T
Switch DIP OFF ON SPST 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill76SB04T
Switch DIP ON OFF SPST 4 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBD04
Switch DIP OFF ON SPST 4 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Grayhill 78B04ST provided by its distributors.

Switch DIP ON OFF SPST 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycle 2.5mm Thru-Hole Tube
GRAYHILL 78B04ST DIP / SIP Switch, 78 Series, SPST, Through Hole, 4 Circuits, DIP Sealed, 30 VDC
SWITCH, DIP, SPST,4POS, RAISED SLIDE,150MA 30VDC, PCB MNT, TAPE SEAL
DIP Switch On Off Single Pole Single Throw 4 Raised Slide 0.15 Amp 30 Volt PC Pins 2000 Cycle 2.5mm Through Hole Tube
DIP Switch SPST raised slide 4 position tape se
78 Series Raised Slide SPST 4 Position Through Hole DIP Switch
Slide Dip Switch, 4 Switches, SPST, Latched, 0.15A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight
DIP Switches / SIP Switches DIP Switch SPST 4 Po s Tape Seal
Transfer DIP Switch 4 Position Thru-Hole Mount
SWITCH SLIDE DIP SPST 0.15A 30V
4 30V(DC) 2000Cycles 2000Cycles 150mA DIP TH 12.19mm(L) × 8mm(H)
SWITCH, SPST, 4 POS, RAISED SLIDE; No. of Circuits:4Circuits; Switch Actuator Style:Slide; Switch Mounting:Through Hole; Contact Configuration:SPST; Contact Voltage DC Max:30VDC; Contact Current DC Max:150mA; Product Ran

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 78B04ST.