Grayhill 77SP36-01-1-02N

2 positions 36deg Rotary Switch, 115 VAC, 28 VDC, 200 (dc) mA, 50 (ac) mA, Shaft
$ 41.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 77SP36-01-1-02N.

IHS

Datasheet2 pages13 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2013-05-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

2 positions 36deg Rotary Switch,115 VAC,28 VDC,200 (dc) mA,50 (ac) mA,Shaft
ROTARY SWITCH, 1/8 SHAFT, SHAFT/PANEL SEAL, PC MOUNT, 36&DE
Rotary Switch, 2 Positions, Spdt, Latched, 0.2A, 30Vdc, Solder Terminal, Shaft Type Actuator,
NKK SwitchesMRA112-CC
Rotary Switch, 12 Positions, SP12T, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-straight
NKK SwitchesMRA112-CB
SWITCH ROTARY 2-12POS 250MA 125V
NKK SwitchesMRA112-BA
SWITCH, ROTARY, SEALED, SHAFT ACTUATED, SP,2-12 POS, BLACK KNOB W/ BLACK TIP, PC TERM

Descriptions

Descriptions of Grayhill 77SP36-01-1-02N provided by its distributors.

2 positions 36deg Rotary Switch,115 VAC,28 VDC,200 (dc) mA,50 (ac) mA,Shaft
Switch Rotary SPDT 2 Flatted Shaft PC Pins 0.2A 28V
Flatted (3.17mm Dia) 77 SPDT 1 Rotary Switch 7.98mm 200mA 28V 36 °
Rotary Switch, 2 Positions, SPDT, Latched, 0.2A, 28VDC, 11 PCB Hole Cnt, Solder Terminal, Round Shaft Type Actuator, Through Hole-straight
Switch, Rotary, 1Pole, 2 Position, Th; No. Of Switch Positions:2 Position; No. Of Poles:1 Pole; Angle Of Throw:36°; Contact Current Ac Max:-; Contact Voltage Ac Max:-; Product Range:77 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 77SP36-01-1-02N

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON