Grayhill 77P36-01-1-02N

2 positions 36deg Rotary Switch, 115 VAC, 28 VDC, 200 (dc) mA, 50 (ac) mA, Shaft
$ 36.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 77P36-01-1-02N.

IHS

Datasheet2 pages13 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ROTARY SWITCH, 1/8 SHAFT, SHAFT/PANEL SEAL, PC MOUNT, 36&DE
2 POSITIONS 36DEG ROTARY SWITCH, 115 VAC, 28 VDC, 200 (DC) MA, 50 (AC) MA, SHAFT
Rotary Switch, 2 Positions, Spdt, Latched, 0.2A, 30Vdc, Solder Terminal, Shaft Type Actuator,
NKK SwitchesMRA112-CC
Rotary Switch, 12 Positions, SP12T, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-straight
NKK SwitchesMRA112-CB
SWITCH ROTARY 2-12POS 250MA 125V
NKK SwitchesMRA112-BA
SWITCH, ROTARY, SEALED, SHAFT ACTUATED, SP,2-12 POS, BLACK KNOB W/ BLACK TIP, PC TERM

Descriptions

Descriptions of Grayhill 77P36-01-1-02N provided by its distributors.

2 positions 36deg Rotary Switch,115 VAC,28 VDC,200 (dc) mA,50 (ac) mA,Shaft
Switch Rotary SPDT 2 Flatted Shaft PC Pins 0.2A 28VDC Medical
Rotary Switches ElectricalSwitch Rotary NotOver5Amp
SPDT 1 28V 115V (BBM) , 12.7mm*20.45mm
Switch, Rotary, 1Pole, 2 Position, Th; No. Of Switch Positions:2 Position; No. Of Poles:1 Pole; Angle Of Throw:36°; Contact Current Ac Max:-; Contact Voltage Ac Max:-; Product Range:77 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 77P36-01-1-02N

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON