Grayhill 76RSD01T

Switch DIP OFF ON DPDT 1 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
$ 5.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 76RSD01T.

IHS

Datasheet2 pages15 years ago

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date2007-04-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Grayhill76STD01T
Switch DIP ON OFF DPDT 1 Toggle 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Grayhill76SD01T
DIP Switch 1 Position On Off Double Pole Double Throw 0.15 Amp @ 30 Volt Raised Rocker
Grayhill78K01T
Switch DIP OFF ON DPDT 1 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON DPDT 1 Raised Slide 0.025A 24VDC PC Pins 3000Cycles 2.54mm Thru-Hole Tube
Switch DIP OFF ON SPST 1 Flush Slide 0.025A 24VDC PC Pins 1000Cycles Thru-Hole Tube
Switch DIP ON OFF SPST 1 Raised Slide 0.025A 24VDC PC Pins 1000Cycle Thru-Hole Stick

Descriptions

Descriptions of Grayhill 76RSD01T provided by its distributors.

Switch DIP OFF ON DPDT 1 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Slide Dip Switch, 1 Switches, DPDT, Latched, 0.15A, 30VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight
DIP SWITCH: RECESSED TYPE, CIRCUITRY: DPDT, 1 POSITION, THRU-HOLE
DIP Switch DPDT form D recessed rocker 1 positi
Dip Switch, 1Ckt, Dpdt, 0.15A, 30Vdc, Th; No. Of Circuits:1Circuits; Switch Actuator Style:Rocker; Switch Mounting:Through Hole; Contact Configuration:Dpdt; Contact Voltage Dc Max:30V; Contact Current Dc Max:150Ma Rohs Compliant: Yes |Grayhill 76RSD01T

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON