Grayhill 76PSB12ST

Switch DIP ON OFF SPST 12 Piano 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
$ 4.962
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 76PSB12ST.

Upverter

Datasheet2 pages11 years ago

JRH Electronics

Sager Electronics

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Grayhill 76PSB12ST symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Grayhill76SB12ST
Switch DIP ON OFF SPST 12 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill78B12ST
Switch DIP OFF ON SPST 12 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill76SB12T
Switch DIP ON OFF SPST 12 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsSD10H0B
Switch DIP OFF ON SPST 10 Flush Slide 0.1A 25VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsBD12
Switch DIP OFF ON SPST 12 Extended Slide 0.1A 25VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsSDA12H0BD
Switch DIP OFF ON SPST 12 Recessed Slide 0.1A 24VDC PC Pins 1000Cycle 2.54mm Thru-Hole Tube

Descriptions

Descriptions of Grayhill 76PSB12ST provided by its distributors.

Switch DIP ON OFF SPST 12 Piano 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
DIP SWITCH: PIANO-DIP, CIRCUITRY: SPST, 12 POSITIONS, THRU-HOLE, TAPE SEALED
DIP Switches / SIP Switches DIP Switch SPST (up is off) 12 Pos
76 Series Side Actuated SPST 12 Position Through Hole DIP Switch
12 30V(DC) 2000Cycles 2000Cycles 150mA DIP 32.51mm*7.65mm
Switch, Dip, 12 Pos, Spst, Piano; No. Of Circuits:12Circuits; Switch Actuator Style:Piano Key; Switch Mounting:Through Hole; Contact Configuration:Spst; Contact Voltage Dc Max:30Vdc; Contact Current Dc Max:150Ma; Pitch Spacing:2.54Mmrohs Compliant: Yes |Grayhill 76PSB12ST

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 76PSB12ST.