C&K Components BD12

Switch DIP OFF ON SPST 12 Extended Slide 0.1A 25VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube
$ 2.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components BD12.

Newark

Datasheet2 pages4 years ago

IHS

Sager Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-32.08%

CAD Models

Download C&K Components BD12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.65
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

C&K ComponentsBD12AV
Switch DIP OFF ON SPST 12 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsBD10
Switch DIP OFF ON SPST 10 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
C&K ComponentsBD09AV
Switch DIP OFF ON SPST 9 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Grayhill78B10T
Switch DIP OFF ON SPST 10 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
Grayhill76PSB09T
Switch DIP ON OFF SPST 9 Piano 0.15A 30VDC PC Pins 2000Cycle/SwitchCycle 2.54mm Thru-Hole Tube
Grayhill78B10ST
Switch DIP OFF ON SPST 10 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of C&K Components BD12 provided by its distributors.

Switch DIP OFF ON SPST 12 Extended Slide 0.1A 25VDC PC Pins 10000Cycle 2.54mm Thru-Hole Tube
BD Series Top Actuated SPST 12 Position Through Hole DIP Switch
Switch, DIP, 12 PositionS, VERTICAL MOUNT
SWITCH SLIDE DIP SPST 100MA 5V
Slide Dip Switch, 12 Switches, SPST, On-off, Latched, 0.1A, 5VDC, 24 PCB Hole Cnt, Solder Terminal, Through Hole-straight
DIP Switch / SIP STD PROFILE 12 POS
DIP SWITCH, 12POS, SPST, 0.1A, 5VDC; No.; DIP SWITCH, 12POS, SPST, 0.1A, 5VDC; No. of Circuits:12Circuits; Switch Actuator Style:Raised Slide; Switch Mounting:Through Hole; Contact Configuration:SPST; Contact Voltage DC
DIP Switch; Series:BD; Circuitry:SPST; No. of Switch Positions:12; Actuator Style:Raised Slide; Pitch Spacing:2.54mm; Switch Terminals:Through Hole; Contact Current Max:100mA; Mounting Type:PC Board; Operating Temp. Max:85°C ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.