Grayhill 71BD36-01-2-AJN

Rotary Switch, 5 Positions, Dp5T, Latched, 0.25A, 28Vdc, Solder Terminal, Adjustable Stop Type
$ 21.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 71BD36-01-2-AJN.

Farnell

Datasheet14 pages11 years ago
Datasheet14 pages22 years ago

Master Electronics

Sager Electronics

Future Electronics

Newark

Inventory History

3 month trend:
-13.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Switch Rotary DP5T 5 Flatted Shaft PC Pins 0.2A 115VAC 30VDC
ROTARY SWITCH, 36 DEG, # OF DECKS: 01, POLES/DECK: 2, POSITIONS/POLE: 05, CONTA
ROTARY SWITCH, 22.5 DEG, # OF DECKS: 01, POLES/DECK: 2, POSITIONS/POLE: 08, CON

Descriptions

Descriptions of Grayhill 71BD36-01-2-AJN provided by its distributors.

Rotary Switch, 5 Positions, Dp5T, Latched, 0.25A, 28Vdc, Solder Terminal, Adjustable Stop Type
Rotary Switch 2 to 5 Position DP5T 250mA AC/DC 115VAC Panel Mount Solder Lug
Switch Rotary DP5T 5 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Automotive
SWITCH, ROTARY, 1/4 INCH SHAFT, ADJUSTABLE STOP, 1 DECK, 2 POLE, NON-SHORTING
GRAYHILL 71BD36-01-2-AJN .SWITCH, ROTARY, DP5T, 300mA, 115V
Rotary Switches Rotary Switch 1/4in shaft Adj Stop 36deg
SWITCH, ROTARY, DP5T, 300mA, 115V; No. of Switch Positions: 5 Position; No. of Poles: 2 Pole; Angle of Throw: 36°; Contact Current AC Max: 300mA; Contact Voltage AC Max: 115V; Product Range: 71 Series; Illumination: Non Illumin
Switch, Rotary, Dp5T, 300Ma, 115V; Rango De Producto:Serie 71; Ángulo De Tiro:36°; Contacto, Intensidad Ac Max:300Ma; Contacto, Intensidad Dc Max:-; Contacto, Tensión Ac Max:115V; Contacto, Tensión Dc Max:30V; No. De Polos:2 Polos |Grayhill 71BD36-01-2-AJN

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 71BD36-01-2-AJN .
  • 71BD36-01-2-AJN.