Grayhill 51A22-01-2-08N

Rotary Switch, 22.5 Deg, # Of Decks: 01, Poles/deck: 2, Positions/pole: 08, Con
$ 27.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 51A22-01-2-08N.

JRH Electronics

Datasheet7 pages9 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+28.98%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Rotary Switch, Shaft/panel seal, 22.5° , 1 deck, 2 pole/deck, 8 positions/pol
C&K ComponentsMD06L2NZQD
Switch Rotary DP6T 6 Flush Screwdriver Solder Lug 0.25A 125VAC 28VDC
C&K ComponentsMD06L1NZQD
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC
C&K ComponentsMD06S1NZQD
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.25A 125VAC 28VDC
Rotary Switch, 6 Positions, Dp6T, Latched, 0.25A, 28Vdc, Solder Terminal, Shaft Type Actuator,
Rotary Switch, 5 Positions, Dp5T, Latched, 0.25A, 28Vdc, Solder Terminal, Adjustable Stop Type

Descriptions

Descriptions of Grayhill 51A22-01-2-08N provided by its distributors.

ROTARY SWITCH, 22.5 DEG, # OF DECKS: 01, POLES/DECK: 2, POSITIONS/POLE: 08, CON
Switch Rotary DP8T 8 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
Rotary Switch, 8 Positions, DP8T, Latched, 0.2A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded
Rotary Switch Standard 1 8inin shaft 22.5deg 8 po
Rotary Switches ElectricalSwitch Rotary NotOver5Amp
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
DP8T 2 28V 115V (BBM) , 14.27mm*35.46mm
ROTARY SWITCH, 4P, 8POS, 22.5DEG; No. of Switch Positions:8 Position; No. of Poles:2 Pole; Angle of Throw:22.5°; Contact Current AC Max:200mA; Contact Voltage AC Max:-; Product Range:51 Series; Illumination:Non Illuminated RoHS Compliant: Yes

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON