Grayhill 70-OAC24

Module, AC Output, Digital, 120 VAC, 9 ma, 1.0 W/a (typ.), 2 ma (rms)
$ 12.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 70-OAC24.

IHS

Datasheet6 pages15 years ago

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
-27.72%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Sensata /CrydomCXE240D5
Relay SSR 15mA 32V DC-IN 5A 280V AC-OUT 4-Pin SIP
SensataCXE380D5
Relay SSR 15mA 32V DC-IN 5A 530V AC-OUT 4-Pin SIP

Descriptions

Descriptions of Grayhill 70-OAC24 provided by its distributors.

MODULE, AC OUTPUT, DIGITAL, 120 VAC, 9 MA, 1.0 W/A (TYP.), 2 MA (RMS)
I/O Module Relays Output Module 120VAC-IN 4000Vrms Thru-Hole
AC Output Module 3.5A 120 VAC Nominal 24-140 VAC
I O Module Standard digital output AC 24Vdc log
I/O Modules I/O Module Std digital output AC
AC Output, Standard, 120VAC, Normally Open
Modules, Digital G-5 Refusible
RS APAC
AC OUTPUT MODULE, 0.009A, 24VDC; Current; AC OUTPUT MODULE, 0.009A, 24VDC; Current Rating: 9mA; Product Range: 70X-OAC Series; Contact Configuration: SPST-NO; No. of Analog Inputs: 1; No. of Analog Outputs: 1; No. of Outputs:

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70OAC24