Grayhill 70-IDC5B

Relay SSR 18mA 32V DC-IN 0.05A 50V DC-OUT 5-Pin
$ 12.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 70-IDC5B.

IHS

Datasheet6 pages15 years ago

Electro Sonic

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Sensata /CrydomCXE240D5
Relay SSR 15mA 32V DC-IN 5A 280V AC-OUT 4-Pin SIP
SensataCXE380D5
Relay SSR 15mA 32V DC-IN 5A 530V AC-OUT 4-Pin SIP

Descriptions

Descriptions of Grayhill 70-IDC5B provided by its distributors.

Relay SSR 18mA 32V DC-IN 0.05A 50V DC-OUT 5-Pin
Digital DC Input Module 32 VDC Input Voltage - max 5 VDC Logic Voltage - nominal
70 Series 18 mA 3 to 32 V Standard Package DC Input I/O Module
I/O Module Relays Input Module 18mA 4000Vrms Thru-Hole
PLC EXPANSION MODULE, 1 DIGITAL HIGH SPEED INPUT, 32 VDC, G5 SERIES
I/O Modules ASM,DC INPUT MODULE
I/O Module; Intensidad Nominal:18Ma; Contacto, Configuración:Spst-No; Corriente De Salida Máx.:50Ma; Corriente De Salida Mín.:1Ma; Núm. De Entradas Analógicas:1; Núm. De Salidas:1; Núm. De Salidas Digitales:1; Switch Function:Spst-No |Grayhill 70-IDC5B
I/O Module; Leaded Process Compatible:No; I/O Module; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Contact Configuration:SPST-NO; No. of Analog Inputs:1; No. of Digital Outputs:1; No. of Outputs:1; Output Current Max:50mA; Output Current Min:1mA

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70IDC5B