Grayhill 62S22-M5-050C

Encoder, Optical, 16 Position, Pusbutton, 5.0 in. Cable, Connector .050 in
$ 46.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 62S22-M5-050C.

Supply Chain

Country of OriginUSA
Introduction Date2002-05-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Optical Encoder Rotary Incremental Flat 0.014N.m Straight Digital Square Wave Panel Mount Connector 4CPR
Optical Encoder Rotary Incremental Flat 0.014N.m Straight Digital Square Wave Panel Mount Connector 4CPR
Optical Encoder Rotary Incremental Flat 2.35oz.in(Avg) Straight Digital Square Wave Panel Mount Cable 4CPR

Descriptions

Descriptions of Grayhill 62S22-M5-050C provided by its distributors.

ENCODER, OPTICAL, 16 POSITION, PUSBUTTON, 5.0 IN. CABLE, CONNECTOR .050 IN
ABSOLUTE ROTARY ENCODER, Single, 2 Channels
Optical Encoder Compact 1/2'' Package 6-Pin
Encoder, Optical, 16 Position,
RS APAC
ENCODER OPTICAL QUAD VERT CABLE
ROTARY ENCODER OPT 16PPR 5" CBL
Encoder 22.5deg or 16 position pushbutton 5.0
Optical Encoder; Encoder Technology:Optical; Encoder Type:Incremental; Encoder Resolution:16Ppr; No. Of Detents:16 Detents; Orientation:Vertical; Push Switch:With Push Switch; Encoder Output:Quadrature; Encoder Mounting:Panel Mount Rohs Compliant: Yes |Grayhill 62S22-M5-050C

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 62S22-M5-050C.