Grayhill 62S22-M0-050C

Optical Encoder Rotary Incremental Flat 2.35oz.in(Avg) Straight Digital Square Wave Panel Mount Cable 4CPR
$ 42.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 62S22-M0-050C.

IHS

Datasheet2 pages22 years ago

Master Electronics

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Optical Encoder Rotary Incremental Flat 0.014N.m Straight Digital Square Wave Panel Mount Connector 4CPR
ENCODER, OPTICAL, CONCENTRIC SHAFT, 16 POS DECK A/DECK B, PUSHBUTTON
Optical Encoder Rotary Incremental Flat 0.014N.m Straight Digital Square Wave Panel Mount Connector 4CPR

Descriptions

Descriptions of Grayhill 62S22-M0-050C provided by its distributors.

Optical Encoder Rotary Incremental Flat 2.35oz.in(Avg) Straight Digital Square Wave Panel Mount Cable 4CPR
ENCODER, OPTICAL, 16 POSITIONS, NO PUSHBUTTON, 5.0 IN. CABLE, STRIPPED .050 IN.
ABSOLUTE ROTARY ENCODER, Single, 2 Channels
ENCODER OPTICAL QUAD VERT CABLE
ROTARY ENCODER OPT 16PPR 5" CBL
Optical Encoder; Encoder Technology:Optical; Encoder Type:Incremental; Encoder Resolution:16Ppr; No. Of Detents:16 Detents; Orientation:Vertical; Push Switch:Without Push Switch; Encoder Output:Quadrature; Product Range:62S Series Rohs Compliant: Yes |Grayhill 62S22-M0-050C

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 62S22-M0-050C.