Grayhill 62S11-M0-050C

Optical Encoder Rotary Incremental Flat 1.4oz.in(Avg) Straight Digital Square Wave Panel Mount Connector 8CPR
$ 42.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 62S11-M0-050C.

IHS

Datasheet2 pages22 years ago

Electro Sonic

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-27.78%

Supply Chain

Country of OriginUSA
Introduction Date2002-05-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Optical Encoder Rotary Incremental Flat 0.014N.m Straight Digital Square Wave Panel Mount Connector 8CPR
Optical Encoder Rotary Incremental Flat 1.4oz.in(Avg) Straight Digital Square Wave Panel Mount Cable 8CPR
OPTICAL ENCODER, ROTATIONAL OUTPUT: QUADRATURE, ROTATIONAL POSITIONS - DECK A :
Optical Encoder Rotary Incremental Round with Slot Straight Digital Through Hole PC Pins 256CPR

Descriptions

Descriptions of Grayhill 62S11-M0-050C provided by its distributors.

Optical Encoder Rotary Incremental Flat 1.4oz.in(Avg) Straight Digital Square Wave Panel Mount Connector 8CPR
ENCODER, OPTICAL, 32 POSTION, W/O PUSHBUTTON, 5.0 IN. CABLE LENGTH,
ABSOLUTE ROTARY ENCODER, Single, 2 Channels
ENCODER, 11.25 &DEG OR 32 POSITIONS, 5.0IN. CABLE, CONNECTO
ENCODER OPTICAL QUAD VERT CABLE
ROTARY ENCODER OPT 32PPR 5" CBL
Optical Encoder; Encoder Technology:Optical; Encoder Type:Incremental; Encoder Resolution:32Ppr; No. Of Detents:32 Detents; Orientation:Vertical; Push Switch:Without Push Switch; Encoder Output:Quadrature; Product Range:62S Series Rohs Compliant: Yes |Grayhill 62S11-M0-050C

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 62S11-M0-050C.