What’s new: Find the right parts faster with our redesigned experience

Learn more

Broadcom HEDS-5500#F06

Optical Encoder Rotary Incremental Round with Slot Straight Digital Through Hole PC Pins 256CPR
$ 42.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Broadcom HEDS-5500#F06.

IHS

Datasheet13 pages14 years ago

Newark

Avago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Optical Encoder Rotary Incremental Flat 0.014N.m Straight Digital Square Wave Panel Mount Connector 6CPR
Optical Encoder Rotary Incremental Flat 0.014N.m Straight Digital Square Wave Panel Mount Cable 6CPR
Grayhill60A18-4-060C
60A Series 4 contacts 6.0" Cable Joystick/Pushbutton Optical Encoder Switch

Descriptions

Descriptions of Broadcom HEDS-5500#F06 provided by its distributors.

Optical Encoder Rotary Incremental Round with Slot Straight Digital Through Hole PC Pins 256CPR
Optical Encoder; Encoder Type:Optical; Encoder Resolution:1024CPR; No. of Channels:2; Shaft Diameter:6.35mm; Series:HEDM-550x; Rotation Speed:30000rpm; Operating Temperature Range:-40°C to +100°C; Output Type:Quadrature ;RoHS Compliant: Yes
ENCODER, 2CHANNEL, 256CPR, 1/4IN; Type:Optical Incremental Encoder; Pulses Per Revolution Resolution:256; No. of Channels:2; Series:HEDS-5500; Rotational Speed:30000rpm; Rotational Life (Cycles):256; Shaft Diameter:6.35mm; External Depth:18.3mm; Operating Temperature Range:-40°C to +100°C; External Length / Height:41.1mm; Max Operating Temperature:100°C; Min Temperature Operating:-40°C; Supply Voltage:5V; Width, External:30mm

Manufacturer Aliases

Broadcom has several brands around the world that distributors may use as alternate names. Broadcom may also be known as the following names:

  • Broadcom Limited
  • BCM
  • BROADCO
  • BROAD
  • BROADC
  • BRO
  • Broadcom / Avago
  • BROADCOM CORP
  • BROADCOM CORPORATION
  • BROADCOM INC
  • BRDCOM
  • BRD
  • BROADCOM LTD
  • BROADCM
  • BRCM
  • BROADCOM Semiconductor
  • AVAGO(Broadcom)
  • BROADCOMM
  • Avago Technologies (Broadcom Limited)
  • BROADCOM (FORMERLY PLX) (4000518)
  • BROADCON
  • BRAODCOM
  • BROADCOM ELECTRONICS
  • BROADCOM ASIA DISTRIBUTION PTE LTD
  • BR0ADCOM

Part Number Aliases

This part may be known by these alternate part numbers:

  • HEDS-5500#F06.
  • HEDS-5500$F06
  • HEDS-5500-F06
  • HEDS-5500F06
  • HEDS5500F06