Grayhill 62A15-02-060C

Optical Encoder Rotary Incremental Flat 0.014N.m Straight Digital Square Wave Panel Mount Connector 6CPR
$ 46.344
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 62A15-02-060C.

IHS

Datasheet3 pages24 years ago

Sager Electronics

Newark

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+30.90%

Supply Chain

Country of OriginUSA
Introduction Date1998-12-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Optical Encoder Rotary Incremental Round with Slot Straight Digital Through Hole PC Pins 256CPR

Descriptions

Descriptions of Grayhill 62A15-02-060C provided by its distributors.

Optical Encoder Rotary Incremental Flat 0.014N.m Straight Digital Square Wave Panel Mount Connector 6CPR
ENCODER, OPTICAL, 1/2 INCH PKG, WITH PUSHBUTTON, 6.0 INCH CABLE LENGTH, CONNECTO
INCREMENTAL ROTARY ENCODER, Single, 2 Channels
62A Series 24 Detent Position 5 V Optical Encoder
OPTICAL ENCODER; Encoder Technology:Optical; Encoder Type:Incremental; Encoder Resolution:24PPR; No. of Detents:24 Detents; Orientation:Vertical; Push Switch:With Push Switch; Encoder Output:Quadrature; Encoder Mounting:
Optical Encoder; Núm. De Canales:2; Velocidad De Rotación Máx.:100Rpm; Tensión De Alimentación Mín.:4.75V; Tensión De Alimentación Máx.:5.25V; Diámetro Del Eje:6.35Mm; Encoder Type:Óptico; Encoder, Resolución:24Cpr; Par Máx.:2In-Oz |Grayhill 62A15-02-060C

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON