Grayhill 61B11-01-02

Optical Encoder Rotary Incremental Flat 0.014N.m Straight Digital Square Wave Through Hole PC Pin 8CPR
$ 92.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 61B11-01-02.

JRH Electronics

Datasheet2 pages22 years ago

Future Electronics

Inventory History

3 month trend:
+258%

Supply Chain

Country of OriginUSA
Introduction Date1998-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Optical Encoder Rotary Incremental Flat 0.011N.m Straight Digital Square Wave Through Hole PC Pin 8CPR
Optical Encoder Rotary Incremental Flat 0.011N.m Straight Digital Square Wave Through Hole PC Pin 8CPR
Grayhill62A11-02-P
Optical Encoder Rotary Incremental Flat 0.014N.m Straight Digital Square Wave Through Hole PC Pin 8CPR
Optical Encoder Rotary Incremental Round with Slot Straight Digital Through Hole PC Pins 256CPR

Descriptions

Descriptions of Grayhill 61B11-01-02 provided by its distributors.

Optical Encoder Rotary Incremental Flat 0.014N.m Straight Digital Square Wave Through Hole PC Pin 8CPR
Optical Encoder, Rotational Output: Quadrature, Rotational Positions - Deck A : 32, Pushbutton Force : 515 gramsF, Pin Header, Supply Voltage: 5 VDC
Encoder 11.25deg or 32 position quadrature pu
Rotary Position Encoder, Single, 2 Channels
32 Position Quadrature Encoder Switch
GRAYHILL 61B11-01-02 OPTICAL ENCODER
ENCODER OPTICAL QUAD VERT PC PIN
OPTICAL ENCODER; Encoder Technology:Optical; Encoder Type:Incremental; Encoder Resolution:32PPR; No. of Detents:32 Detents; Orientation:Vertical; Push Switch:With Push Switch; Encoder Output:Quadrature; Encoder Mounting:

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 61B11-01-02.