Grayhill 56SD36-01-1-AJS

GRAYHILL 56SD36-01-1-AJS Rotary Switch, 56 Series, Non Illuminated, 36 , 200 mA, 200 mA, 115 V
$ 15.75
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 56SD36-01-1-AJS.

IHS

Datasheet4 pages17 years ago

Electro Sonic

element14 APAC

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+811%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2003-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC Automotive
Switch Rotary SP Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
ROTARY SWITCH, 36 DEG, # OF DECKS: 01, POLES/DECK: 1, POSITIONS/POLE: 03, CONTA
C&K ComponentsA10315RSZQ
Switch Rotary N.O./N.C. SP3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
C&K ComponentsA10015RSZQ
Switch Rotary N.O./N.C. SP12T 12 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive
C&K ComponentsA10315RSZG
Switch Rotary N.O./N.C. SP3T 3 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC 0.4VA Automotive

Descriptions

Descriptions of Grayhill 56SD36-01-1-AJS provided by its distributors.

GRAYHILL 56SD36-01-1-AJS Rotary Switch, 56 Series, Non Illuminated, 36 , 200 mA, 200 mA, 115 V
ROTARY SWITCH, 36 DEG, # OF DECKS: 01, POLES/DECK: 1, POSITIONS/POLE: ADJ, CONT
Switch Rotary DP5T 5 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
Rotary Switch, 10 Positions, SP10T, Latched, 0.2A, 30VDC, Solder Terminal, Adjustable Stop Type Actuator, Panel Mount-threaded
Rotary Sw, 1P, 10 Pos, 0.2A/115Vac/30Vdc; No. Of Switch Positions:10 Position; No. Of Poles:1 Pole; Angle Of Throw:36°; Contact Current Ac Max:200Ma; Contact Voltage Ac Max:115V; Product Range:56 Series; Illumination:Non Illuminated Rohs Compliant: Yes |Grayhill 56SD36-01-1-AJS

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 56SD36-01-1AJS