Grayhill 46-150 BLK

Pushbutton Switch, SPDT, (on)-off, Momentary, Solder Terminal, Panel Mount-threaded
$ 28.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 46-150 BLK.

IHS

Datasheet3 pages11 years ago

Sager Electronics

element14

Inventory History

3 month trend:
-14.29%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

C&K ComponentsPN12SHNA03QE
Pushbutton Switch, SPDT, Alternate, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsPN11SHNA03QE
Pushbutton Switch, Spdt, Momentary, 0.2A, 30Vdc, 5 Pcb Hole Cnt, Solder Terminal, Through
C&K ComponentsPN11SHSA03QE
Pushbutton Switch, SPDT, Momentary, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsPN12SHSA03QE
Pushbutton Switch, SPDT, Alternate, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsPN12SJNA03QE
SWITCH PUSH SPDT 0.2A 30V / Pushbutton Switch SPDT Standard Through Hole, Right Angle
C&K ComponentsPN11SBSA03QE
Pushbutton Switch, SPDT, Momentary, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle

Descriptions

Descriptions of Grayhill 46-150 BLK provided by its distributors.

Pushbutton Switch, SPDT, (on)-off, Momentary, Solder Terminal, Panel Mount-threaded
Pushbutton, SPDT - N.C., Wiping Contacts with Overtravel, 250 mA, Break before Make
Pushbutton Switches Pushbtn Switch Spdt Bbm Black Cap
Switch Push Button N.O./N.C. SPDT Round Button 0.25A 220VAC Momentary Contact Solder Panel Mount
SWITCH, PUSHBUTTON, SPDT, 250mA, 220V; Contact Configuration:SPDT; Switch Operation:(On); Contact Voltage AC Nom:220V; Contact Current Max:250mA; Switch Terminals:Solder; Actuator / Cap Color:Black; Contact Voltage AC Max:220V

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 46-150-BLK
  • 46-150BLK