Grayhill 46-101 RED

Pushbutton Switch, SPST, (on)-off, Momentary, Solder Terminal, Panel Mount-threaded
$ 12.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Grayhill 46-101 RED.

IHS

Datasheet3 pages11 years ago

Farnell

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

C&K ComponentsPN12SHNA03QE
Pushbutton Switch, SPDT, Alternate, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsPN11SHNA03QE
Pushbutton Switch, Spdt, Momentary, 0.2A, 30Vdc, 5 Pcb Hole Cnt, Solder Terminal, Through
C&K ComponentsPN11SHSA03QE
Pushbutton Switch, SPDT, Momentary, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsPN12SHSA03QE
Pushbutton Switch, SPDT, Alternate, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle
C&K ComponentsPN12SJNA03QE
SWITCH PUSH SPDT 0.2A 30V / Pushbutton Switch SPDT Standard Through Hole, Right Angle
C&K ComponentsPN11SBSA03QE
Pushbutton Switch, SPDT, Momentary, 0.2A, 30VDC, Solder Terminal, Through Hole-right Angle

Descriptions

Descriptions of Grayhill 46-101 RED provided by its distributors.

Pushbutton Switch, SPST, (on)-off, Momentary, Solder Terminal, Panel Mount-threaded
SWITCH, PUSHBUTTON, SPDT, 250mA, 220V
PUSHBUTTON, SPDT - N.C., WIPING CONTACTS WITH OVERTRAVEL, 250 MA, BREAK BEFORE
Pushbutton Switch SPDT Standard Panel Mount, Rear
Switch Push Button N.O./N.C. SPDT Round Button 0.25A 220VAC Momentary Contact Solder Panel Mount
Pushbutton Switch Red Polyethylene SPDT
SWITCH, PUSHBUTTON, SPDT, 250mA, 220V; Switch Operation: (On); Contact Configuration: SPDT; Contact Voltage AC Nom: 220V; Contact Voltage DC Nom: -; Contact Current Max: 250mA; Switch Terminals: Solder; Product Range: 46 Series
Switch, Pushbutton, Spdt, 250Ma, 220V; Contacto, Configuración:Spdt; Interruptor, Operación:(Encendido); Contacto, Tensión Ac Nom:220V; Contacto, Tensión Dc Nom:-; Contacto, Intensidad Max:250Ma; Terminales Del Interruptor:Soldable |Grayhill 46-101 RED

Manufacturer Aliases

Grayhill has several brands around the world that distributors may use as alternate names. Grayhill may also be known as the following names:

  • Grayhill Inc
  • GRAY
  • GRA
  • GRAYHIL
  • GREYHILL
  • GRAYHL
  • GRAYH
  • GRAYHI
  • GRAYHILL INC (VA)
  • GRAYHILL SWITCHES
  • GRAYHILL INCORPORATED
  • GRY
  • FORDAHL SA
  • GRAYHILL / PARTNER STOCK
  • GRAYHILL - WALDOM
  • GRAYHILL Datasheet
  • GRAYHILL/NON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 46-101 RED.
  • 46-101-RED
  • 46-101RED